| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8536.69.40.40 |
| Automotive | No |
| PPAP | No |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 9 |
| Number of Rows | 1 |
| Termination Method | Solder |
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Maximum Current Rating (A) | 5/Contact |
| Maximum Voltage Rating | 250VAC |
| Insulation Resistance (MOhm) | 5000 |
| Maximum Contact Resistance (mOhm) | 6 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 105 |
| Mating Cycle (Cycles) | 25 |
| Packaging | Bag |
| Product Length (mm) | 22.56 |
| Product Depth (mm) | 8.94 |
| Product Height (mm) | 6.35 |
| Mounting | Through Hole |