TE Connectivity3-644343-2连接器插头及 PCB 插座
Conn Wire to Board RCP 2 POS 2.54mm IDT ST Cable Mount Reel
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| RCP | |
| 2 | |
| 1 | |
| IDT | |
| 2.54 | |
| Straight | |
| 5/Contact | |
| 250VAC | |
| -55 | |
| 105 | |
| Reel | |
| 5.08 | |
| 13.21 | |
| 6.99 | |
| Cable Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

