TE Connectivity3-640622-9连接器插头及 PCB 插座
Conn IDC Connector F 9 POS 2.54mm IDT RA Cable Mount Bag/Box
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| IDC Connector | |
| F | |
| 9 | |
| 1 | |
| IDT | |
| 2.54 | |
| Right Angle | |
| 5/Contact | |
| 250VAC | |
| 6 | |
| -55 | |
| 105 | |
| Bag|Box | |
| 22.86 | |
| 13.21 | |
| 7.75 | |
| Cable Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

