TE Connectivity3-640602-8连接器插头及 PCB 插座
Conn IDC Connector SKT 8Power POS 3.96mm IDT RA Cable Mount Bag
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| IDC Connector | |
| SKT | |
| 8Power | |
| 1 | |
| IDT | |
| 3.96 | |
| Right Angle | |
| 7/Contact | |
| 600VAC | |
| 5000 | |
| 8 | |
| -55 | |
| 105 | |
| Bag | |
| 31.7 | |
| 18.42 | |
| 9.78 | |
| Cable Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

