TE Connectivity3-640430-2连接器插头及 PCB 插座
Conn IDC Connector RCP 2 POS 3.96mm IDT RA Cable Mount Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| IDC Connector | |
| RCP | |
| 2 | |
| 1 | |
| IDT | |
| 3.96 | |
| Right Angle | |
| 7/Contact | |
| 600VAC | |
| 5000 | |
| 7 | |
| -55 | |
| 105 | |
| 25 | |
| Bag | |
| 7.92 | |
| 18.42 | |
| 9.02 | |
| Cable Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

