TE Connectivity3-208972-0矩形连接器
Conn Rack and Panel ARINC 600 PIN 150/150/85 POS Crimp ST Cable Mount
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.69.40.30 | |
| Automotive | No |
| PPAP | No |
| Rack and Panel ARINC 600 | |
| PL | |
| 150/150/85 | |
| Crimp | |
| Straight | |
| PIN | |
| Cable Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

