TE Connectivity3-100525-2连接器配件
Connector Accessories Coding Key Straight Glass Filled Polyamide 6/6 Brilliant Blue Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.60.00 | |
| Automotive | No |
| PPAP | No |
| Coding Key | |
| Connector Backplane | |
| Straight | |
| Glass Filled Polyamide 6/6 | |
| Brilliant Blue | |
| Bag | |
| 8.9 | |
| 10.8 | |
| 6.5 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

