Panasonic2TPSF270M6E钽聚合物电容器
Cap Tant Polymer 270uF 2VDC B2S CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528 0.006 Ohm 105°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 270uF | |
| 20% | |
| 2VDC | |
| 0.006 | |
| Low | |
| 3.2 | |
| 108 | |
| Polar | |
| 8 | |
| No | |
| No | |
| B2S | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 3.5 X 2.8 X 1.9 | |
| 3528 | |
| 85 to 105 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 3.5 | |
| 2.8 | |
| 1.9 |
A high dielectric permittivity can be applied when trying to filter out high frequencies. This 2TPSF270M6E polymer electrolyte manufactured from Panasonic will do just that, getting you optimal results. It can withstand a voltage of 2 VDC. It has 2 terminals. Its capacitance value is 270uF. This product is 3.5 mm long, 1.9 mm tall and 2.8 mm deep. This polymer electrolyte has a minimum operating temperature of -55 °C and a maximum of 105 °C. Its leakage current is 108 μA.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

