| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 900 | |
| ±30 | |
| 10 | |
| 1300@10V | |
| 75@10V | |
| 75 | |
| 1500@30V | |
| 2500 | |
| 80 | |
| 80 | |
| 250 | |
| 27 | |
| -55 | |
| 150 | |
| Tray | |
| Mounting | Through Hole |
| Package Height | 16.5 |
| Package Width | 4.8 |
| Package Length | 15.6 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-3PB |
| 3 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
