| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 1500 | |
| ±20 | |
| 2 | |
| 13000@10V | |
| 37.5@10V | |
| 37.5 | |
| 380@30V | |
| 2500 | |
| 59 | |
| 37 | |
| 152 | |
| 12 | |
| -55 | |
| 150 | |
| Mounting | Through Hole |
| Package Height | 14.1 |
| Package Width | 4.8 |
| Package Length | 15.6 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-3PB |
| 3 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
