| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Si | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 300 | |
| ±30 | |
| 32 | |
| 95@10V | |
| 140@10V | |
| 140 | |
| 3500@10V | |
| 200000 | |
| 280 | |
| 255 | |
| -55 | |
| 150 | |
| Mounting | Through Hole |
| Package Height | 26 mm |
| Package Width | 5 mm |
| Package Length | 20 mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-3PL |
| 3 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

