| 欧盟RoHS指令 | Compliant with Exemption |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Obsolete |
| Automotive | No |
| PPAP | No |
| Type | NPN |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector-Emitter Voltage (V) | 150 |
| Maximum Collector-Base Voltage (V) | 150 |
| Maximum Base-Emitter Voltage (V) | 5 |
| Maximum Base-Emitter Saturation Voltage (V) | 3@10mA@10A |
| Maximum Continuous DC Collector Current (A) | 17 |
| Maximum Collector Cut-Off Current (uA) | 100 |
| Typical Current Gain Bandwidth (MHz) | 70 |
| Maximum Collector-Emitter Saturation Voltage (V) | 2.5@10mA@10A |
| Maximum Power Dissipation (mW) | 200000 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Mounting | Through Hole |
| Package Height | 21.4 |
| Package Width | 6 |
| Package Length | 36.4 |
| PCB changed | 3 |
| Supplier Package | MT-200 |
| Pin Count | 3 |
| Lead Shape | Through Hole |