Toshiba2SD2257,Q(J达林顿双极型晶体管
Trans Darlington NPN 100V 3A 2000mW 3-Pin(3+Tab) TO-220NIS
| Supplier Unconfirmed | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Single | |
| 1 | |
| 100 | |
| 100 | |
| 8 | |
| 2@1.5mA@1.5A | |
| 3 | |
| 10 | |
| 1.5@1.5mA@1.5A | |
| 2000@1A@2V|2000@2A@2V | |
| 2000 | |
| -55 | |
| 150 | |
| Mounting | Through Hole |
| Package Height | 15 mm |
| Package Width | 4.5 mm |
| Package Length | 10 mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220NIS |
| 3 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

