Sanken Electric2SD2016达林顿双极型晶体管
Trans Darlington NPN 200V 3A 25000mW 3-Pin(3+Tab) TO-220F
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Single | |
| 1 | |
| 200 | |
| 200 | |
| 6 | |
| 2@1.5mA@1A | |
| 3 | |
| 10 | |
| 90 | |
| 1.5@1.5mA@1A | |
| 1000@1A@4V | |
| 25000 | |
| -55 | |
| 150 | |
| Mounting | Through Hole |
| Package Height | 16 |
| Package Width | 4.2 |
| Package Length | 10 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220F |
| 3 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

