| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | Yes |
| PPAP | No |
| NPN | |
| Bipolar Power | |
| Si | |
| Single | |
| 1 | |
| 60 | |
| 50 | |
| 6 | |
| 1.2@50mA@1A | |
| 0.4@50mA@1A | |
| 2 | |
| 200@100mA@2V | |
| 1000 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Through Hole |
| Package Height | 8.5 |
| Package Width | 4.7 |
| Package Length | 6 |
| PCB changed | 3 |
| Supplier Package | Case MP |
| 3 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
