onsemi2SC6144SG通用双极型晶体管
Trans GP BJT NPN 50V 10A 25000mW 3-Pin(3+Tab) TO-220F-3FS Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| NPN | |
| Bipolar Power | |
| Si | |
| Single | |
| 1 | |
| 60 | |
| 50 | |
| 5 | |
| 1.2@300mA@6A | |
| 0.36@300mA@6A | |
| 10 | |
| 200@270mA@2V | |
| 25000 | |
| -55 | |
| 150 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 15.87 |
| Package Width | 4.7 |
| Package Length | 10.16 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220F-3FS |
| 3 | |
| Lead Shape | Through Hole |
Add switching and amplifying capabilities to your electronic circuit with this NPN 2SC6144SG GP BJT from ON Semiconductor. This bipolar junction transistor's maximum emitter base voltage is 5 V. Its maximum power dissipation is 25000 mW. This bipolar junction transistor has an operating temperature range of -55 °C to 150 °C. It has a maximum collector emitter voltage of 50 V and a maximum emitter base voltage of 5 V.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
