| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| Automotive | No |
| PPAP | No |
| Type | NPN |
| 产品类别 | Bipolar Power |
| Material | Si |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector-Base Voltage (V) | 50 |
| Maximum Collector-Emitter Voltage (V) | 30 |
| Maximum Base-Emitter Voltage (V) | 6 |
| Maximum Base-Emitter Saturation Voltage (V) | 1.1@33mA@1A |
| Maximum Collector-Emitter Saturation Voltage (V) | 0.14@33mA@1A |
| Maximum DC Collector Current (A) | 3 |
| Minimum DC Current Gain | 250@0.3A@2V|120@1A@2V |
| Maximum Power Dissipation (mW) | 625 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.7 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | TSM |
| Pin Count | 3 |
| Lead Shape | Gull-wing |