Toshiba2SC4738-Y,LXGF(T通用双极型晶体管
Trans GP BJT NPN 50V 0.15A 100mW Automotive AEC-Q101 3-Pin SSM T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| NPN | |
| Bipolar Small Signal | |
| Si | |
| Single | |
| 1 | |
| 60 | |
| 50 | |
| 5 | |
| 125 | |
| 0.25@10mA@100mA | |
| 0.15 | |
| 120@2mA@6V | |
| 100 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 0.7 |
| Package Width | 0.8 |
| Package Length | 1.6 |
| PCB changed | 3 |
| Supplier Package | SSM |
| 3 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

