| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | LTB |
| 美国海关商品代码 | 8541.21.00.75 |
| Automotive | No |
| PPAP | No |
| Type | NPN |
| 产品类别 | Bipolar Power |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector-Base Voltage (V) | 20 |
| Maximum Collector-Emitter Voltage (V) | 11 |
| Maximum Base-Emitter Voltage (V) | 3 |
| Maximum Collector-Emitter Saturation Voltage (V) | 0.5@5mA@10mA |
| Maximum DC Collector Current (A) | 0.05 |
| Minimum DC Current Gain | 82@5mA@10V |
| Maximum Power Dissipation (mW) | 150 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.65 |
| Package Width | 0.8 |
| Package Length | 1.6 |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | EMT |
| Pin Count | 3 |
| Lead Shape | Gull-wing |