Toshiba2SC3963-O(Q)通用双极型晶体管
Trans GP BJT NPN 160V 0.2A 1500mW 3-Pin(3+Tab) TO-126IS
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Bipolar Power | |
| Si | |
| Single | |
| 1 | |
| 200 | |
| 160 | |
| 5 | |
| 1@20mA@200mA | |
| 0.2 | |
| 100@50mA@10V | |
| 1500 | |
| -55 | |
| 150 | |
| Mounting | Through Hole |
| Package Height | 11 |
| Package Width | 3.4(Max) |
| Package Length | 8.3(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-126IS |
| 3 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.