| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| PNP | |
| Bipolar Power | |
| Single | |
| 1 | |
| 40 | |
| 32 | |
| 5 | |
| 150 | |
| 0.8@0.2A@2A | |
| 2 | |
| 1000 | |
| 120@0.5A@3V | |
| 10000 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.3 |
| Package Width | 5.5 |
| Package Length | 6.5 |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | CPT |
| 3 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

