Micro Commercial Components2N7002HV-TPMOSFETs
Trans MOSFET N-CH 60V 0.115A 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8541.21.00.95 | |
| Automotive | Yes |
| PPAP | Yes |
| Power MOSFET | |
| Single | |
| 180nm | |
| Enhancement | |
| N | |
| 1 | |
| 60 | |
| ±20 | |
| 0.115 | |
| 3000@10V | |
| 1.6@10V | |
| 1.6 | |
| 34@25V | |
| 390 | |
| 33 | |
| 15 | |
| 4 | |
| 0.8 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1(Max) |
| Package Width | 1.4(Max) |
| Package Length | 3.04(Max) |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

