| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.75 | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Bipolar Power | |
| Single | |
| 1 | |
| 150 | |
| 90 | |
| 7 | |
| 20 | |
| 20@12A@5V | |
| 140000 | |
| -65 | |
| 200 | |
| Mounting | Through Hole |
| Package Height | 11.43(Max) |
| Package Width | 26.67(Max) |
| Package Length | 39.94(Max) |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-3 |
| 3 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
