Central Semiconductor2N4125 PBFREE通用双极型晶体管
Trans GP BJT PNP 30V 0.2A 625mW 3-Pin TO-92
| Compliant | |
| EAR99 | |
| Active | |
| 8541.21.00.95 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| PNP | |
| Bipolar Small Signal | |
| Si | |
| Single | |
| 1 | |
| 30 | |
| 30 | |
| 4 | |
| -65 to 150 | |
| 0.95@5mA@50mA | |
| 0.4@5mA@50mA | |
| 0.2 | |
| 50 | |
| 50@2mA@1V|25@50mA@1V | |
| 625 | |
| -65 | |
| 150 | |
| Mounting | Through Hole |
| Package Height | 5.33(Max) mm |
| Package Width | 4.19(Max) mm |
| Package Length | 5.21(Max) mm |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-92 |
| 3 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.