Central Semiconductor2N4036 TIN/LEAD通用双极型晶体管
Trans GP BJT PNP 65V 1A 1000mW 3-Pin TO-39 Box
| Not Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.55 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| PNP | |
| Bipolar Power | |
| Si | |
| Single | |
| 1 | |
| 90 | |
| 65 | |
| 7 | |
| -65 to 200 | |
| 0.5 | |
| 0.65@15mA@150mA | |
| 1 | |
| 1000 | |
| 20@0.1mA@10V|40@150mA@10V|20@500mA@10V | |
| 1000 | |
| -65 | |
| 200 | |
| Box | |
| Diameter | 9.4(Max) |
| Mounting | Through Hole |
| Package Height | 6.6(Max) |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-39 |
| 3 | |
| Lead Shape | Through Hole |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.