| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| PNP | |
| Bipolar Small Signal | |
| Dual | |
| 2 | |
| 60 | |
| 60 | |
| 5 | |
| 0.7@10uA@100uA|0.8@100uA@1mA | |
| 0.2@10uA@100uA|0.25@100uA@1mA | |
| 0.05 | |
| 10 | |
| 100@10uA@5V|150@100uA@5V|150@500uA@5V|150@1mA@5V|125@10mA@5V | |
| 600 | |
| -65 | |
| 200 | |
| Mounting | Surface Mount |
| Package Width | 6.22 |
| Package Length | 4.32 |
| PCB changed | 6 |
| Standard Package Name | LCC |
| Supplier Package | CLLCC-2 |
| 6 | |
| Lead Shape | No Lead |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

