Central Semiconductor2N3393 PBFREE通用双极型晶体管
Trans GP BJT NPN 25V 3-Pin TO-92 Ammo/T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.21.00.75 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| NPN | |
| Bipolar Small Signal | |
| Single | |
| 1 | |
| 25 | |
| 25 | |
| 5 | |
| 100 | |
| 90@2mA@4.5V | |
| Ammo|Tape and Reel | |
| Mounting | Through Hole |
| Package Height | 5.33(Max) |
| Package Width | 4.19(Max) |
| Package Length | 5.21(Max) |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-92 |
| 3 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

