Vishay298D475X0010P2T固体钽电容器
Cap Tant Solid 4.7uF 10V P CASE 20% (2.4 X 1.45 X 1.2mm) Inward L SMD 4 Ohm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 4.7uF | |
| 20% | |
| 10VDC | |
| 4 | |
| Standard | |
| 106 | |
| 0.5 | |
| Polar | |
| 6 | |
| No | |
| No | |
| P | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 2.4 X 1.45 X 1.2 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2.4 | |
| 1.45 | |
| 1.2(Max) |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

