PHOENIX CONTACT2970015
Electronic Board Base, Plug-In Module Base Element, Polyamide
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Panel Mounting Base | |
| Polyamide | |
| Green | |
| 15.5 | |
| 39.5 | |
| 77 | |
| 15.77 |
This base element 2970015 connector accessory from Phoenix Contact is the perfect mechanical device to make up the total connector assembly. It has a straight body orientation. This product is 77 mm long, 39.5 mm tall and 45 mm deep. This part has an operating temperature of -40 to 105 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

