TE Connectivity2951512003热缩管
Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Dual Stick
| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.99.87 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Tubing | |
| Straight | |
| Irradiated Modified Polyolefin | |
| Black | |
| Dual | |
| 19.7K | |
| 6.4 | |
| 2 | |
| -40 | |
| 110 | |
| Stick | |
| 1.45 | |
| 1200 | |
| 80 | |
| 3:1 |
This tubing 2951512003 heat shrink from TE Connectivity is used in the fabrication and assembly of cables, cable harnesses and the assembly of different cables and connectors. This heat shrink tubing has a minimum operating temperature of -40 °C and a maximum of 110 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

