TE Connectivity292304-4Connector USB
Conn USB 2.0 Type B RCP 4 POS 2.5mm Solder RA Thru-Hole 4 Terminal 1 Port Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| USB 2.0 Type B | |
| RCP | |
| 4 | |
| 4 | |
| 1 | |
| Solder | |
| 2.5 | |
| Right Angle | |
| 1/Contact | |
| 30VAC | |
| 1500 | |
| Copper Alloy | |
| Bright Tin | |
| -55 | |
| 85 | |
| Tray | |
| 15.71 | |
| 11.5 | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

