TE Connectivity292253-3连接器插头及 PCB 插座
Conn Shrouded Header (3 Sides) HDR 3 POS 2mm Solder RA Side Entry Thru-Hole Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Shrouded Header (3 Sides) | |
| HDR | |
| 3 | |
| 1 | |
| Solder | |
| 2 | |
| Right Angle | |
| Dual Slot | |
| 4/Contact | |
| 125VDC|125VAC | |
| 1000 | |
| 20 | |
| -40 | |
| 105 | |
| Bag | |
| 7.8 | |
| 8.8 | |
| 4 | |
| Contact Plating Thickness | 1um |
| 3.2 | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

