Littelfuse2920L110/60MRPTC 可自复保险丝
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 60VDC 20A 2W 0.5s 0.12Ohm SMD Solder Pad 2920 T/R Automotive
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| 60VDC | |
| 20 | |
| 1.1 | |
| 2.2 | |
| 0.12 | |
| 0.41 | |
| 2 | |
| 0.5@8A | |
| Solder Pad | |
| 2 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 7.98 X 5.44 X 2 | |
| 7.98(Max) | |
| 5.44(Max) | |
| 2(Max) | |
| 2920 | |
| Surface Mount |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

