PHOENIX CONTACT2909905
Component housing, length: 99 mm, Upper part, color: green, width: 45 mm, height: 38.5 mm
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Polyamide | |
| 99 | |
| 99 | |
| Packaging | Cardboard |
| 84.4 |
If you were planning on completing a total connector assembly then you'll definitely need this upper part of housing 2909905 connector accessory from Phoenix Contact.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

