PHOENIX CONTACT2908993连接器插头及 PCB 插座
Conn Wire to Board M 4 POS 5mm Solder RA Side Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| M | |
| 4 | |
| 1 | |
| Solder | |
| 5 | |
| Right Angle | |
| 12 | |
| 320V | |
| 5 | |
| 1.6 | |
| -40 | |
| 105 | |
| 25 | |
| Cardboard | |
| 2.695 | |
| 19.95 | |
| 14.65 | |
| 16.5 | |
| Through Hole |
This shrouded 2908993 header connector from Phoenix Contact reduces the possibility of accidentally shorting pins when a board is being used. This HDR connector has 7 HDR contacts. It has a header type gender. It has a right angle body orientation. It has a maximum voltage rating of 320 V. This is a 1-row connector. This device has a maximum current rating of 12 A. It uses the solder termination method. 2908993 is housed in black polyamide.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

