| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Interface Module | |
| 12 | |
| 19.2 | |
| 30 | |
| 24 | |
| -25 | |
| 60 | |
| Mounting | DIN Rail |
| Package Height | 119.8 |
| Package Width | 71.5 |
| Package Length | 80 |
With this coupler 2897758 connector accessory from Phoenix Contact you'll be sure your cables and wires are getting the extra layer of protection they need from environmental factors. This product is 71.5 mm tall. This part has a minimum operating temperature of -25 °C and a maximum of 55 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

