PHOENIX CONTACT2869773连接器接线板
Conn PC Terminal Block 4 POS 5mm Solder Thru-Hole 24A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 4 | |
| 5 | |
| 1 | |
| 4 | |
| Solder | |
| 24 | |
| 400V | |
| 5 | |
| -40 | |
| 105 | |
| Cardboard | |
| 8.11 | |
| 18 | |
| Black | |
| Through Hole |
Easily mend a cutoff point in a circuit by using this pc terminal block 2869773 PCB terminal block from Phoenix Contact. It has a maximum voltage rating of 400 V. This device has a maximum current rating of 24 A. It uses the solder termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

