PHOENIX CONTACT2863520接口模块
Inline, Digital input terminal, Digital inputs: 16 (NPN), 24 V DC, connection method: 3-wire, transmission speed in the local bus: 500 kbps, degree of protection: IP20, including Inline connectors and marking fields
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Interface Module | |
| 16 | |
| 19.2 | |
| 30 | |
| 24 | |
| -25 | |
| 55 | |
| Mounting | DIN Rail |
| Package Height | 140.5 |
| Package Width | 48.8 |
| Package Length | 71.5 |
Never worry about loose connections again with this inline terminal block module 2863520 connector accessory from Phoenix Contact. It has a plug type gender.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

