TE Connectivity282868-2连接器接线板
Conn Eurostyle Block M 2 POS 5mm Solder ST Thru-Hole 13.5A/Contact Box
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Eurostyle Block | |
| M | |
| 2 | |
| 5 | |
| 1 | |
| 2 | |
| Solder | |
| Straight | |
| 13.5/Contact | |
| 300VAC | |
| -40 | |
| 110 | |
| Box | |
| 12.5 | |
| 18.5 | |
| 19 | |
| Green | |
| Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

