TE Connectivity282815-7连接器插头及 PCB 插座
Conn Shrouded Header (2 Sides) HDR 7 POS 5.08mm Solder RA Side Entry Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (2 Sides) | |
| HDR | |
| 7 | |
| 1 | |
| Solder | |
| 5.08 | |
| Right Angle | |
| 15/Contact | |
| 300VAC | |
| -40 | |
| 105 | |
| 35.56 | |
| 12 | |
| 8.35 | |
| 3.5 | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

