TE Connectivity280371-1连接器插头及 PCB 插座
Conn Shrouded Header (3 Sides) HDR 4 POS 2.54mm Solder ST Thru-Hole Carton
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Shrouded Header (3 Sides) | |
| HDR | |
| 4 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 3/Contact | |
| 40V | |
| -40 | |
| 80 | |
| Box | |
| 12.7 | |
| 5 | |
| 12.6 | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

