| Compliant | |
| EAR99 | |
| LTB | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Housing Cover | |
| Acrylonitrile Butadiene Styrene | |
| Green |
With this housing cover 2764409 connector accessory from Phoenix Contact you'll be sure your cables and wires are getting the extra layer of protection they need from environmental factors. This product is 75 mm long, 17.5 mm tall and 45 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

