PHOENIX CONTACT2714145连接器配件
Connector Accessories Partition Plate Straight Polyamide Gray
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Partition Plate | |
| Connector Terminal Blocks | |
| Straight | |
| Polyamide | |
| Gray | |
| 5.22 | |
| 95 | |
| 1.5 | |
| 57 |
Ideal for any connection for wires this partition plate 2714145 connector accessory manufactured from Phoenix Contact will help make a strong connection. It has a straight body orientation. This product is 95 mm long, 57 mm tall and 1.5 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

