PHOENIX CONTACT2713645连接器接线板
Conn Bus Connector (2)F/M 5 POS 3.81mm T DIN Rail 8A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Bus Connector | |
| (2)F/M | |
| 5 | |
| 3.81 | |
| 1 | |
| 5 | |
| 8 | |
| 125V | |
| -40 | |
| 105 | |
| Cardboard | |
| 4.35 | |
| 36 | |
| 24.2 | |
| 20 | |
| Gray | |
| T DIN Rail |
Connect test equipment together with other components by using this bus connector 2713645 PCB terminal block from Phoenix Contact. This SKT/SKT/HDR connector has 5 contacts that are plated with gold. This is a 1-row connector. Its pitch is 3.81 mm. 2713645 is housed in polyamide 6/6. This product is 36 mm long, 20 mm tall and 24.2 mm deep.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

