Panasonic25TQC22MV钽聚合物电容器
Cap Tant Polymer 22uF 25VDC D2 CASE 20%( 7.3 X 4.3 X 1.9mm) Inward L SMD 7343 0.045 Ohm 105°C T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 22uF | |
| 20% | |
| 25VDC | |
| 0.045 | |
| Standard | |
| 1.5 | |
| 55 | |
| Polar | |
| 10 | |
| High Voltage | |
| No | |
| No | |
| D2 | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 7.3 X 4.3 X 1.9 | |
| 7343 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 7.3 | |
| 4.3 | |
| 1.9 |
This 25TQC22MV polymer electrolyte from Panasonic is a high performing capacitor. It can withstand a voltage of 25 VDC. It has 2 terminals. Its leakage current is 55 μA. Its capacitance value is 22uF. This product is 7.3 mm long, 1.9 mm tall and 4.3 mm deep. This polymer electrolyte has an operating temperature range of -55 °C to 105 °C.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

