Panasonic25SEF56M铝聚合物电容器
Cap Aluminum Polymer 56uF 25VDC 20%( 6.3 X 6mm) Radial 2.5mm 0.03 Ohm 0.88A 1000h 125°C Bag
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 56uF | |
| 20% | |
| 25VDC | |
| 0.03 | |
| Standard | |
| 0.88 | |
| 280@2Min | |
| 1000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2.5 | |
| 2 | |
| Long Lead | |
| 6.3 X 6 | |
| -55 | |
| 125 | |
| Bag | |
| 0.5 | |
| 6.3 | |
| 6(Max) |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

