| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.10 | |
| Automotive | No |
| PPAP | No |
| MCX | |
| RCP | |
| Solder | |
| Straight | |
| F | |
| Gold | |
| 0 to 6G | |
| 50 | |
| Push On | |
| 500 | |
| Standard | |
| -65 | |
| 165 | |
| 0.4 | |
| 6 | |
| 6 | |
| 5.87 | |
| Surface Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

