Honeywell24PCEFB2G板上贴装压力传感器

Pressure Sensor 0psi to 0.5psi Gage 4-Pin

If you have a project that involves heavy-duty force calculations, use the durable 24PCEFB2G industrial pressure sensor from Honeywell. This device has a typical operating supply voltage of 10 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a response time of 1 ms. Its operating pressure range is 0psi to 0.5psi, while its maximum overload pressure is 20psi.

A datasheet is only available for this product at this time.

Smarter Drone Systems from Concept to Deployment

Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.