Grayhill24878-07NSwitch Rotary
Switch Rotary SP7T 7 Flatted Shaft PC Pins 1A 220VAC 115VDC
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.20 | |
| Automotive | No |
| PPAP | No |
| Flatted Shaft | |
| SP7T | |
| 36 | |
| 7 | |
| 1 | |
| 1 | |
| 1@115VAC 28VDC | |
| 1000VAC | |
| 50000 | |
| 10 | |
| 100000 | |
| 0.085 | |
| 6.35 | |
| 7.93 | |
| Non-Shorting | |
| Panel Mount/Through Hole | |
| PC Pins | |
| 7.52 | |
| 10 | |
| Melamine | |
| Straight | |
| 6.35 | |
| 23.8 | |
| 23.8 | |
| 6.35 | |
| 25.39 | |
| 23.8 |
If you need more than just two switch positions, look no further, this 24878-07N rotary switch from Grayhill will handle just that. It has a SP7T configuration. This device has a maximum current rating of 1 A @ 115VAC 28VDC. The 24878-07N rotary limit switch has a PC pin termination style. This product is 25.39 mm long and 23.8 mm. The maximum AC voltage rating is 220 VAC and the maximum DC voltage rating is 115 VDC.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

