Molex2451361020Cable Assembly AC Power
Cable Assembly 2m Mega-Fit to Mega-Fit 10 to 10 POS F-F Crimp-Crimp 12AWG
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | No |
| 2 | |
| 12 | |
| Mega-Fit | |
| Mega-Fit | |
| F-F | |
| Crimp-Crimp | |
| 10 to 10 | |
| Straight to Straight | |
| 10/Contact | |
| 300 | |
| Copper Alloy | |
| Gold | |
| Polyvinyl Chloride | |
| Black | |
| -20 | |
| 80 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

